Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E777NEO

DigiKey Part Number
4307-E777NEO-ND
Manufacturer
Manufacturer Product Number
E777NEO
Description
MAGNET 1.260"D X 0.276"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
5233,45600 Kč1 167,28 Kč
10224,59500 Kč2 245,95 Kč
25214,00320 Kč5 350,08 Kč
50206,76320 Kč10 338,16 Kč
100200,12560 Kč20 012,56 Kč
500186,75496 Kč93 377,48 Kč
1 000181,76898 Kč181 768,98 Kč
Manufacturers Standard Package
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč