
E776NEO | |
|---|---|
DigiKey Part Number | 4307-E776NEO-ND |
Manufacturer | |
Manufacturer Product Number | E776NEO |
Description | MAGNET 0.984"D X 0.276"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.984" Dia x 0.276" H (25.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 5 | 240,51200 Kč | 1 202,56 Kč |
| 10 | 231,39800 Kč | 2 313,98 Kč |
| 30 | 218,52633 Kč | 6 555,79 Kč |
| 50 | 213,11300 Kč | 10 655,65 Kč |
| 100 | 206,30120 Kč | 20 630,12 Kč |
| 500 | 192,57350 Kč | 96 286,75 Kč |
| 1 000 | 187,45671 Kč | 187 456,71 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |


