Magnet Ferrite 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E723

DigiKey Part Number
4307-E723-ND
Manufacturer
Manufacturer Product Number
E723
Description
MAGNET 1.260"D X 0.276"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Ferrite 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Ferrite
Finish
-
Grade
-
Gauss Strength
-
Size
1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1239,59000 Kč239,59 Kč
5217,24600 Kč1 086,23 Kč
10208,93000 Kč2 089,30 Kč
25198,98560 Kč4 974,64 Kč
50192,19460 Kč9 609,73 Kč
100185,96250 Kč18 596,25 Kč
500173,41114 Kč86 705,57 Kč
1 000168,73111 Kč168 731,11 Kč
Manufacturers Standard Package
Unit Price without VAT:239,59000 Kč
Unit Price with VAT:289,90390 Kč