Magnet Ferrite 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E865

DigiKey Part Number
4307-E865-ND
Manufacturer
Manufacturer Product Number
E865
Description
MAGNET 1.260"D X 0.276"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Ferrite 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Ferrite
Finish
-
Grade
-
Gauss Strength
-
Size
1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Operating Temperature
120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
5128,97000 Kč644,85 Kč
10123,69900 Kč1 236,99 Kč
25117,42080 Kč2 935,52 Kč
50113,12460 Kč5 656,23 Kč
100109,19170 Kč10 919,17 Kč
500101,26748 Kč50 633,74 Kč
1 00098,31495 Kč98 314,95 Kč
Manufacturers Standard Package
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč