
42559-1 | |
|---|---|
DigiKey Part Number | A29946-ND |
Manufacturer | |
Manufacturer Product Number | 42559-1 |
Description | CONN QC TAB 0.250 WELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Weld Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42559-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Weld | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Chassis Mount | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 50 | 6,41700 Kč | 320,85 Kč |
| 100 | 6,11040 Kč | 611,04 Kč |
| 250 | 5,72656 Kč | 1 431,64 Kč |
| 500 | 5,45234 Kč | 2 726,17 Kč |
| 1 000 | 5,19197 Kč | 5 191,97 Kč |
| 3 000 | 4,80441 Kč | 14 413,23 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









