
8556VW | |
|---|---|
DigiKey Part Number | 381-1055-ND |
Manufacturer | |
Manufacturer Product Number | 8556VW |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 36.0 CFM (1.01m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,86000 Kč | 1 469,86 Kč |
| 10 | 1 173,01100 Kč | 11 730,11 Kč |
| 48 | 995,58083 Kč | 47 787,88 Kč |
| 96 | 980,86906 Kč | 94 163,43 Kč |
| Unit Price without VAT: | 1 469,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,53060 Kč |

























