
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16 | |
Size | B16 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| 10 | 308,54500 Kč | 3 085,45 Kč |
| 25 | 289,20960 Kč | 7 230,24 Kč |
| 50 | 275,40980 Kč | 13 770,49 Kč |
| 100 | 262,27130 Kč | 26 227,13 Kč |
| 250 | 245,86224 Kč | 61 465,56 Kč |
| 500 | 234,14198 Kč | 117 070,99 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |











