M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260042

DigiKey Part Number
5614-22260042-ND
Manufacturer
Manufacturer Product Number
22260042
Description
AB-C8-M12MS-2,0PUR-M12FS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
LAPP
Connector - Sensor
M12
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
2m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 038,77000 Kč1 038,77 Kč
5957,04600 Kč4 785,23 Kč
10926,66300 Kč9 266,63 Kč
25890,29000 Kč22 257,25 Kč
50865,39900 Kč43 269,95 Kč
100842,55730 Kč84 255,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 038,77000 Kč
Unit Price with VAT:1 256,91170 Kč