Socket Contact Gold or PdNi +Gold Solder 20-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66183-1

DigiKey Part Number
A25137-ND
Manufacturer
Manufacturer Product Number
66183-1
Description
CONN SOCKET 20-26AWG GOLD SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Solder 20-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66183-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,35000 Kč57,35 Kč
1048,69800 Kč486,98 Kč
2545,64840 Kč1 141,21 Kč
5043,46700 Kč2 173,35 Kč
10041,39190 Kč4 139,19 Kč
25038,79872 Kč9 699,68 Kč
50036,94636 Kč18 473,18 Kč
1 00035,18365 Kč35 183,65 Kč
3 00032,56141 Kč97 684,23 Kč
Manufacturers Standard Package
Unit Price without VAT:57,35000 Kč
Unit Price with VAT:69,39350 Kč