


8414NLU | |
|---|---|
DigiKey Part Number | 381-2800-ND |
Manufacturer | |
Manufacturer Product Number | 8414NLU |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 19.4 CFM (0.543m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 17.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | UL | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,94000 Kč | 1 500,94 Kč |
| 10 | 1 197,68400 Kč | 11 976,84 Kč |
| 36 | 1 047,77694 Kč | 37 719,97 Kč |
| 72 | 1 002,91694 Kč | 72 210,02 Kč |
| Unit Price without VAT: | 1 500,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 816,13740 Kč |























