8314H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comair Rotron
In Stock: 338
Unit Price: 31,15000 Kč
Datasheet

Similar


Orion Fans
In Stock: 581
Unit Price: 17,21000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
8300, 8300U SERIES

8314H

DigiKey Part Number
381-2496-ND
Manufacturer
Manufacturer Product Number
8314H
Description
FAN AXIAL 80X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.1 CFM (1.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8314H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
47.1 CFM (1.32m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
48.0dB(A)
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 26.5VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
55000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 11.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 020,29000 Kč1 020,29 Kč
10816,46500 Kč8 164,65 Kč
30728,54667 Kč21 856,40 Kč
60677,32200 Kč40 639,32 Kč
120666,39775 Kč79 967,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 020,29000 Kč
Unit Price with VAT:1 234,55090 Kč