8314HL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 27
Unit Price: 15,53000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.4 CFM (1.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8314HL

DigiKey Part Number
381-2497-ND
Manufacturer
Manufacturer Product Number
8314HL
Description
FAN AXIAL 80X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.4 CFM (1.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8314HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
39.4 CFM (1.10m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
4.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 9 View Now
Last Time Buy Date: 11.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 545,66000 Kč1 545,66 Kč
101 233,08700 Kč12 330,87 Kč
301 099,58133 Kč32 987,44 Kč
601 034,57150 Kč62 074,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 545,66000 Kč
Unit Price with VAT:1 870,24860 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC