Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19032556A

DigiKey Part Number
CR538-ND
Manufacturer
Manufacturer Product Number
19032556A
Description
FAN AXIAL 80X32MM 24VDC ST24Z3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19032556A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
0.372 in H2O (92.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
51.5dB(A)
Power (Watts)
6.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.260A
Voltage Range
12 ~ 28VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
78000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1759,92000 Kč759,92 Kč
20567,66000 Kč11 353,20 Kč
40528,03150 Kč21 121,26 Kč
60505,98183 Kč30 358,91 Kč
100499,65160 Kč49 965,16 Kč
Manufacturers Standard Package
Unit Price without VAT:759,92000 Kč
Unit Price with VAT:919,50320 Kč