
U322-010-BK | |
|---|---|
DigiKey Part Number | U322-010-BK-ND |
Manufacturer | |
Manufacturer Product Number | U322-010-BK |
Description | CABLE A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 10 | 286,76300 Kč | 2 867,63 Kč |
| 25 | 268,80240 Kč | 6 720,06 Kč |
| 50 | 255,96780 Kč | 12 798,39 Kč |
| 100 | 243,75700 Kč | 24 375,70 Kč |
| 250 | 228,50620 Kč | 57 126,55 Kč |
| 500 | 217,61212 Kč | 108 806,06 Kč |
| 1 000 | 207,24048 Kč | 207 240,48 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |



















