
U460-002-2AM-C1 | |
|---|---|
DigiKey Part Number | 95-U460-002-2AM-C1-ND |
Manufacturer | |
Manufacturer Product Number | U460-002-2AM-C1 |
Description | USB-C MULTIPORT ADAPTER, 2X USB- |
Customer Reference | |
Detailed Description | USB to USB |
Datasheet | Datasheet |
Category | Type USB to USB |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C Male |
Packaging Bulk | Convert To (Adapter End) MICRO SD Female, SD Female, USB - A 3.0 Female (2), USB - C Female |
Part Status Obsolete | Features LED Indicator, Memory Card Slot(s), Thunderbolt Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,39000 Kč | 526,39 Kč |
| 10 | 466,87100 Kč | 4 668,71 Kč |
| Unit Price without VAT: | 526,39000 Kč |
|---|---|
| Unit Price with VAT: | 636,93190 Kč |













