USB to DVI, Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-DGUB-C

DigiKey Part Number
TL2516-ND
Manufacturer
Manufacturer Product Number
U444-06N-DGUB-C
Description
USB TO DVI/ETHERNET/USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to DVI, Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to DVI, Ethernet, USB
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
DVI-I Dual Link Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
Thunderbolt Compatible, USB - C Charging Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10815,33100 Kč8 153,31 Kč
Unit Price without VAT:815,33100 Kč
Unit Price with VAT:986,55051 Kč