
U444-06N-H4UBC2 | |
|---|---|
DigiKey Part Number | 95-U444-06N-H4UBC2-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4UBC2 |
Description | USB-C MULTIPORT ADAPTER - HDMI 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2) | |
Interface | - | |
Features | LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,00000 Kč | 1 111,00 Kč |
| 10 | 944,25900 Kč | 9 442,59 Kč |
| 25 | 885,17480 Kč | 22 129,37 Kč |
| 50 | 842,95640 Kč | 42 147,82 Kč |
| 100 | 805,79830 Kč | 80 579,83 Kč |
| Unit Price without VAT: | 1 111,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,31000 Kč |









