
U444-06N-H4GUBC | |
|---|---|
DigiKey Part Number | TL2517-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4GUBC |
Description | USB-C TO HDMI ADAPTER WITH USB-A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 725,83000 Kč | 1 725,83 Kč |
| 10 | 1 466,96200 Kč | 14 669,62 Kč |
| 25 | 1 375,17600 Kč | 34 379,40 Kč |
| 50 | 1 309,60740 Kč | 65 480,37 Kč |
| 100 | 1 247,18460 Kč | 124 718,46 Kč |
| Unit Price without VAT: | 1 725,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 088,25430 Kč |











