USB to HDMI, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB to HDMI, USB
USB-C Docking Stations | Datasheet Preview

U444-06N-H4UB-C

DigiKey Part Number
TL1920-ND
Manufacturer
Manufacturer Product Number
U444-06N-H4UB-C
Description
USB-C TO HDMI ADAPTER W/USB-A HU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to HDMI, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
USB to HDMI, USB
Manufacturer
Eaton Tripp Lite
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Packaging
Bulk
Convert To (Adapter End)
HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Part Status
Active
Features
Thunderbolt Compatible, USB - C Charging Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 665,31000 Kč1 665,31 Kč
101 415,58800 Kč14 155,88 Kč
251 327,01040 Kč33 175,26 Kč
501 263,74740 Kč63 187,37 Kč
1001 255,50110 Kč125 550,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 665,31000 Kč
Unit Price with VAT:2 015,02510 Kč