



T020-001-PSF | |
|---|---|
DigiKey Part Number | TL2252-ND |
Manufacturer | |
Manufacturer Product Number | T020-001-PSF |
Description | CABLE TESTER FIBER OPTICS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optics Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Fiber Optics | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 716,67000 Kč | 11 716,67 Kč |
| 5 | 11 184,62600 Kč | 55 923,13 Kč |
| 10 | 11 010,30100 Kč | 110 103,01 Kč |
| Unit Price without VAT: | 11 716,67000 Kč |
|---|---|
| Unit Price with VAT: | 14 177,17070 Kč |











