Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line)
T020-001-LC9
T020-001-LC9

T020-001-LC9

DigiKey Part Number
TL1059-ND
Manufacturer
Manufacturer Product Number
T020-001-LC9
Description
FC MALE TO LC FEMALE 9/125 ADAPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
FC Plug
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
Dust Cap
Color
Blue, Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1812,62000 Kč812,62 Kč
10690,77100 Kč6 907,71 Kč
25647,52800 Kč16 188,20 Kč
50616,63980 Kč30 831,99 Kč
100587,23640 Kč58 723,64 Kč
250572,45756 Kč143 114,39 Kč
Manufacturers Standard Package
Unit Price without VAT:812,62000 Kč
Unit Price with VAT:983,27020 Kč