Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T020-001-LC62

DigiKey Part Number
TL1058-ND
Manufacturer
Manufacturer Product Number
T020-001-LC62
Description
FC TO LC 62.5/125 ADAPTER FOR MU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
FC Plug
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
Dust Cap
Color
Beige, Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10727,11900 Kč7 271,19 Kč
Unit Price without VAT:727,11900 Kč
Unit Price with VAT:879,81399 Kč