
T020-001-ST9 | |
|---|---|
DigiKey Part Number | TL1065-ND |
Manufacturer | |
Manufacturer Product Number | T020-001-ST9 |
Description | FC MALE TO ST FEMALE 9/125 ADAPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Plug To ST Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | FC Plug | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | - | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 727,11900 Kč | 7 271,19 Kč |
| Unit Price without VAT: | 727,11900 Kč |
|---|---|
| Unit Price with VAT: | 879,81399 Kč |


