Adapter Fiber Optic Connector FC Plug To SC Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T020-001-SC9

DigiKey Part Number
TL1063-ND
Manufacturer
Manufacturer Product Number
T020-001-SC9
Description
FC MALE TO SC FEMALE 9/125 ADAPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Plug To SC Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
FC Plug
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
Dust Cap
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10727,11900 Kč7 271,19 Kč
Unit Price without VAT:727,11900 Kč
Unit Price with VAT:879,81399 Kč