
T020-001-LC10G | |
|---|---|
DigiKey Part Number | TL1056-ND |
Manufacturer | |
Manufacturer Product Number | T020-001-LC10G |
Description | FC TO LC 50/125 OM3 10 GB ADAPTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Plug To LC Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | FC Plug | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | - | |
Features | Dust Cap | |
Color | Beige, Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,62000 Kč | 812,62 Kč |
| 10 | 690,77100 Kč | 6 907,71 Kč |
| 25 | 647,52800 Kč | 16 188,20 Kč |
| 50 | 616,63980 Kč | 30 831,99 Kč |
| 100 | 587,23640 Kč | 58 723,64 Kč |
| 250 | 572,45756 Kč | 143 114,39 Kč |
| Unit Price without VAT: | 812,62000 Kč |
|---|---|
| Unit Price with VAT: | 983,27020 Kč |


