
PDUMV20HV-36 | |
|---|---|
DigiKey Part Number | 95-PDUMV20HV-36-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV20HV-36 |
Description | 3.23.8KW 200240V SINGLE-PHASE ME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 320-C20, NEMA L6-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 20 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (16), C19 (4) |
Part Status Active | Voltage - Input 208V, 230V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 20A | Approval Agency CE, CSA, IEC, NOM, UL |
Region Utilized North America | Features Load Meter |
Overload Protection None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 837,48000 Kč | 6 837,48 Kč |
| 5 | 6 425,78800 Kč | 32 128,94 Kč |
| Unit Price without VAT: | 6 837,48000 Kč |
|---|---|
| Unit Price with VAT: | 8 273,35080 Kč |












