Image for PDUMNV20HV2LX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMNV20HV2LX

DigiKey Part Number
PDUMNV20HV2LX-ND
Manufacturer
Manufacturer Product Number
PDUMNV20HV2LX
Description
PDU MONITORED 208/230V 20A 18 C1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
IEC 320-C20, NEMA L6-20P
AC Outlets
20
Connector - AC Output
IEC 320-C13 (18), C19 (2)
Voltage - Input
208V, 230V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CE, NOM, UL
Features
Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter
Weight
11.5 lbs (5.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 85
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 456,43000 Kč12 456,43 Kč
Manufacturers Standard Package
Unit Price without VAT:12 456,43000 Kč
Unit Price with VAT:15 072,28030 Kč