
PDUMNH20HVAT1 | |
|---|---|
DigiKey Part Number | 95-PDUMNH20HVAT1-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH20HVAT1 |
Description | 3.8KW 200240V SINGLE-PHASE ATS/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 320-C20 |
Manufacturer Eaton Tripp Lite | AC Outlets 10 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (8), C19 (2) |
Part Status Active | Voltage - Input 200 ~ 240V |
Type PDU, Surge Protector | Housing Material Metal |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 20A | Approval Agency CE, NOM, UL |
Region Utilized International | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Auto Transfer Switch, Load Meter |
Overload Protection None |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 954,10000 Kč | 18 954,10 Kč |
| Unit Price without VAT: | 18 954,10000 Kč |
|---|---|
| Unit Price with VAT: | 22 934,46100 Kč |










