
PDUMH15ATNET | |
|---|---|
DigiKey Part Number | PDUMH15ATNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15ATNET |
Description | POWER STRIP 8OUT RACK AMMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P (2) |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 15A | Approval Agency NOM, UL |
Region Utilized North America | Features Ethernet Control and Monitor Interface for Individual Outlets, Auto Transfer Switch, Load Meter |
Overload Protection None | Weight 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 318,94000 Kč | 17 318,94 Kč |
| 5 | 16 164,21800 Kč | 80 821,09 Kč |
| 10 | 15 690,98600 Kč | 156 909,86 Kč |
| Unit Price without VAT: | 17 318,94000 Kč |
|---|---|
| Unit Price with VAT: | 20 955,91740 Kč |

















