Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-008-BL

DigiKey Part Number
N201-008-BL-ND
Manufacturer
Manufacturer Product Number
N201-008-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 8'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
8.00' (2.44m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10128,99100 Kč1 289,91 Kč
25120,91480 Kč3 022,87 Kč
50115,14040 Kč5 757,02 Kč
100109,64530 Kč10 964,53 Kč
250102,78184 Kč25 695,46 Kč
50097,87924 Kč48 939,62 Kč
1 00093,21201 Kč93 212,01 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 8'
In-Stock: 321
Unit Price: 151,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 8'
In-Stock: 0
Unit Price: 151,82000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 2704
Unit Price: 101,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1056
Unit Price: 121,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 167
Unit Price: 136,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 530
Unit Price: 168,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 217
Unit Price: 185,41000 Kč