
N201-008-BK | |
|---|---|
DigiKey Part Number | N201-008-BK-ND |
Manufacturer | |
Manufacturer Product Number | N201-008-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 128,99100 Kč | 1 289,91 Kč |
| 25 | 120,91480 Kč | 3 022,87 Kč |
| 50 | 115,14040 Kč | 5 757,02 Kč |
| 100 | 109,64530 Kč | 10 964,53 Kč |
| 250 | 102,78184 Kč | 25 695,46 Kč |
| 500 | 97,87924 Kč | 48 939,62 Kč |
| 1 000 | 93,21201 Kč | 93 212,01 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |








