Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N002-075-BL | |
|---|---|
DigiKey Part Number | N002-075-BL-ND |
Manufacturer | |
Manufacturer Product Number | N002-075-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,43000 Kč | 501,43 Kč |
| Unit Price without VAT: | 501,43000 Kč |
|---|---|
| Unit Price with VAT: | 606,73030 Kč |











