Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45PATCH75

DigiKey Part Number
5214-RJ45PATCH75-ND
Manufacturer
Manufacturer Product Number
RJ45PATCH75
Description
75FT BLUE CAT5E PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
75.00' (22.86m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1692,93000 Kč692,93 Kč
10588,99400 Kč5 889,94 Kč
25552,11320 Kč13 802,83 Kč
50525,76900 Kč26 288,45 Kč
100500,69520 Kč50 069,52 Kč
250469,38592 Kč117 346,48 Kč
Manufacturers Standard Package
Unit Price without VAT:692,93000 Kč
Unit Price with VAT:838,44530 Kč