
N002-075-GY | |
|---|---|
DigiKey Part Number | TL2062-ND |
Manufacturer | |
Manufacturer Product Number | N002-075-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,51000 Kč | 511,51 Kč |
| 10 | 434,74300 Kč | 4 347,43 Kč |
| 25 | 407,51240 Kč | 10 187,81 Kč |
| 50 | 388,06820 Kč | 19 403,41 Kč |
| 100 | 369,56060 Kč | 36 956,06 Kč |
| 250 | 346,44432 Kč | 86 611,08 Kč |
| 500 | 329,93192 Kč | 164 965,96 Kč |
| Unit Price without VAT: | 511,51000 Kč |
|---|---|
| Unit Price with VAT: | 618,92710 Kč |








