Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-075-BL

DigiKey Part Number
TL2057-ND
Manufacturer
Manufacturer Product Number
N001-075-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 75'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
75.00' (22.86m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,64000 Kč564,64 Kč
10479,95100 Kč4 799,51 Kč
25449,91160 Kč11 247,79 Kč
50428,43900 Kč21 421,95 Kč
100408,00580 Kč40 800,58 Kč
250382,48948 Kč95 622,37 Kč
500364,25776 Kč182 128,88 Kč
Manufacturers Standard Package
Unit Price without VAT:564,64000 Kč
Unit Price with VAT:683,21440 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 75'
In-Stock: 0
Unit Price: 509,83000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 499
Unit Price: 68,24000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 97
Unit Price: 75,80000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 147
Unit Price: 94,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 114,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 4
Unit Price: 123,05000 Kč