



XL60-2R9348W-R | |
|---|---|
DigiKey Part Number | 283-XL60-2R9348W-R-ND |
Manufacturer | |
Manufacturer Product Number | XL60-2R9348W-R |
Description | CAP 3400F 2.85V BUTTON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3400 F (EDLC) Supercapacitor 2.85 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3400 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.85 V | |
ESR (Equivalent Series Resistance) | 0.23mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can | |
Size / Dimension | 2.390" Dia x 5.433" L (60.70mm x 138.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 292,55000 Kč | 2 292,55 Kč |
| 20 | 1 930,81300 Kč | 38 616,26 Kč |
| 60 | 1 857,86467 Kč | 111 471,88 Kč |
| 100 | 1 830,87600 Kč | 183 087,60 Kč |
| Unit Price without VAT: | 2 292,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 773,98550 Kč |









