3000 F (EDLC) Supercapacitor 2.7 V Axial, Can 0.2mOhm @ 1kHz 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCCZ1EB308SCB

DigiKey Part Number
478-11296-ND
Manufacturer
Manufacturer Product Number
SCCZ1EB308SCB
Description
CAP 3000F -10% +30% 2.7V CHAS MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 2.7 V Axial, Can 0.2mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
0.2mOhm @ 1kHz
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
1000 Hrs @ 60°C
Series
Termination
Weld Stud
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Axial, Can
Capacitance
3000 F
Size / Dimension
2.362" Dia x 5.433" L (60.00mm x 138.00mm)
Tolerance
-10%, +30%
Operating Temperature
-40°C ~ 65°C
Voltage - Rated
2.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 242,45000 Kč1 242,45 Kč
201 009,27950 Kč20 185,59 Kč
60962,30683 Kč57 738,41 Kč
100944,92260 Kč94 492,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 242,45000 Kč
Unit Price with VAT:1 503,36450 Kč