
SC3000-270-ASC | |
|---|---|
DigiKey Part Number | 2610-SC3000-270-ASC-ND |
Manufacturer | |
Manufacturer Product Number | SC3000-270-ASC |
Description | CAPACITOR 3000F 0%/20% 2.7V CHAS |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.28mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.28mOhm |
Manufacturer LICAP Technologies, Inc. | Lifetime @ Temp. 1500 Hrs @ 65°C |
Packaging Box | Termination Screw Terminals |
Part Status Active | Mounting Type Chassis Mount |
Capacitance 3000 F | Package / Case Axial, Can - Screw Terminals |
Tolerance 0%, +20% | Size / Dimension 2.402" Dia x 6.496" L (61.00mm x 165.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XL60-3R0308W-R | Eaton - Electronics Division | 409 | 283-XL60-3R0308W-R-ND | 1 962,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,51000 Kč | 1 504,51 Kč |
| 15 | 1 253,65067 Kč | 18 804,76 Kč |
| 60 | 1 182,53733 Kč | 70 952,24 Kč |
| 105 | 1 160,78343 Kč | 121 882,26 Kč |
| Unit Price without VAT: | 1 504,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,45710 Kč |





