


XL60-2R9348T-R | |
|---|---|
DigiKey Part Number | 283-XL60-2R9348T-R-ND |
Manufacturer | |
Manufacturer Product Number | XL60-2R9348T-R |
Description | CAP 3400F 2.85V SCREW TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3400 F (EDLC) Supercapacitor 2.85 V Axial, Can - Screw Terminals 0.23mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.23mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance 3400 F | Size / Dimension 2.390" Dia x 5.433" L (60.70mm x 138.00mm) |
Tolerance 0%, +20% | Operating Temperature -40°C ~ 65°C |
Voltage - Rated 2.85 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 339,39000 Kč | 2 339,39 Kč |
| 20 | 2 067,96700 Kč | 41 359,34 Kč |
| Unit Price without VAT: | 2 339,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 830,66190 Kč |




