
CT4076-NA | |
|---|---|
DigiKey Part Number | CT4076-NA-ND |
Manufacturer | |
Manufacturer Product Number | CT4076-NA |
Description | OSCOPE PROBE X100/X1K 35MHZ 50M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100:1, 1000:1 Active Differential 35MHz 39.370" (1000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 50M Input Resistance 7500V (7.5kV) (DC + AC Peak) |
Datasheet | Datasheet |
Category | Resistance - Input 50M |
Manufacturer Cal Test Electronics | Voltage - Max 7500V (7.5kV) (DC + AC Peak) |
Series | Capacitance - Input 1.3pF |
Packaging Bulk | Cable Length 39.370" (1000.00mm) |
Part Status Active | Color Black, Red, Yellow |
Type Active Differential | Includes Adapter, Alligator Clip, BNC Cable, Manual, Pincer Clips, Test Leads |
Attenuation Value 100:1, 1000:1 | Base Product Number |
Bandwidth 35MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 318,16000 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 19 318,16000 Kč |
|---|---|
| Unit Price with VAT: | 23 374,97360 Kč |







