



XV3585-2R7607-R | |
|---|---|
DigiKey Part Number | 283-XV3585-2R7607-R-ND |
Manufacturer | |
Manufacturer Product Number | XV3585-2R7607-R |
Description | CAP 600F -5% +10% 2.7V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 2.6mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In - 4 Lead |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance 600 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -5%, +10% | Height - Seated (Max) 3.484" (88.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 2.6mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 20 | 359,11850 Kč | 7 182,37 Kč |
| 60 | 336,19550 Kč | 20 171,73 Kč |
| 100 | 327,71160 Kč | 32 771,16 Kč |
| 500 | 307,69840 Kč | 153 849,20 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |


