
HSH0814-3R8256-R | |
|---|---|
DigiKey Part Number | 283-HSH0814-3R8256-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH0814-3R8256-R |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 25 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 50 | 30,21620 Kč | 1 510,81 Kč |
| 100 | 28,13730 Kč | 2 813,73 Kč |
| 500 | 24,61806 Kč | 12 309,03 Kč |
| 1 000 | 23,52868 Kč | 23 528,68 Kč |
| 2 500 | 22,37790 Kč | 55 944,75 Kč |
| 5 000 | 21,68392 Kč | 108 419,60 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |







