
HSH0622-3R8226-R | |
|---|---|
DigiKey Part Number | 283-HSH0622-3R8226-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH0622-3R8226-R |
Description | CAP LITHIUM HYBRID 22F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 22 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.102" (2.60mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,61000 Kč | 54,61 Kč |
| 10 | 37,49100 Kč | 374,91 Kč |
| 50 | 30,71520 Kč | 1 535,76 Kč |
| 100 | 28,61890 Kč | 2 861,89 Kč |
| 500 | 25,07800 Kč | 12 539,00 Kč |
| 1 000 | 23,98141 Kč | 23 981,41 Kč |
| 2 500 | 22,82298 Kč | 57 057,45 Kč |
| 5 000 | 22,12442 Kč | 110 622,10 Kč |
| Unit Price without VAT: | 54,61000 Kč |
|---|---|
| Unit Price with VAT: | 66,07810 Kč |


