
HSH0612-3R8805-R | |
|---|---|
DigiKey Part Number | 283-HSH0612-3R8805-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH0612-3R8805-R |
Description | CAP LITHIUM HYBRID 8F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 3.8 V Radial, Can 1.2Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.102" (2.60mm) |
Capacitance 8 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 1.2Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 50 | 27,10420 Kč | 1 355,21 Kč |
| 100 | 25,18500 Kč | 2 518,50 Kč |
| 500 | 21,94208 Kč | 10 971,04 Kč |
| 1 000 | 20,93816 Kč | 20 938,16 Kč |
| 2 500 | 19,87763 Kč | 49 694,07 Kč |
| 5 000 | 19,23807 Kč | 96 190,35 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |






