
HSH0820-3R8406-R | |
|---|---|
DigiKey Part Number | 283-HSH0820-3R8406-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH0820-3R8406-R |
Description | CAP LITHIUM HYBRID 40F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,98000 Kč | 60,98 Kč |
| 10 | 42,29500 Kč | 422,95 Kč |
| 50 | 34,85840 Kč | 1 742,92 Kč |
| 100 | 32,55680 Kč | 3 255,68 Kč |
| 500 | 28,66566 Kč | 14 332,83 Kč |
| 1 000 | 27,46027 Kč | 27 460,27 Kč |
| 2 500 | 26,18727 Kč | 65 468,18 Kč |
| 5 000 | 25,41956 Kč | 127 097,80 Kč |
| Unit Price without VAT: | 60,98000 Kč |
|---|---|
| Unit Price with VAT: | 73,78580 Kč |








