



HSL1016-3R8306-R | |
|---|---|
DigiKey Part Number | 283-HSL1016-3R8306-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1016-3R8306-R |
Description | CAP LITHIUM HYBRID 30F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 550mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 30 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 550mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 50 | 51,07980 Kč | 2 553,99 Kč |
| 100 | 48,01190 Kč | 4 801,19 Kč |
| 500 | 42,82122 Kč | 21 410,61 Kč |
| 1 000 | 41,21340 Kč | 41 213,40 Kč |
| 2 500 | 39,51479 Kč | 98 786,97 Kč |
| 5 000 | 38,49034 Kč | 192 451,70 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



