5 F (EDLC) Supercapacitor 3.8 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS0612-3R8505-R

DigiKey Part Number
283-HS0612-3R8505-R-ND
Manufacturer
Manufacturer Product Number
HS0612-3R8505-R
Description
CAP LITHIUM HYBRID 5F 3.8V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 3.8 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Strip
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.102" (2.60mm)
Capacitance
5 F
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
-20%, +50%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-15°C ~ 70°C
ESR (Equivalent Series Resistance)
2Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1034,62600 Kč346,26 Kč
5028,22140 Kč1 411,07 Kč
10026,24330 Kč2 624,33 Kč
50022,89958 Kč11 449,79 Kč
1 00021,86480 Kč21 864,80 Kč
2 50020,77164 Kč51 929,10 Kč
5 00020,11230 Kč100 561,50 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč