


HSL0820-3R8256-R | |
|---|---|
DigiKey Part Number | 283-HSL0820-3R8256-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL0820-3R8256-R |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 650mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Strip | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 25 F | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 650mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 56,52700 Kč | 565,27 Kč |
| 50 | 47,15740 Kč | 2 357,87 Kč |
| 100 | 44,26590 Kč | 4 426,59 Kč |
| 500 | 39,37042 Kč | 19 685,21 Kč |
| 1 000 | 37,85435 Kč | 37 854,35 Kč |
| 2 500 | 36,25238 Kč | 90 630,95 Kč |
| 5 000 | 35,28622 Kč | 176 431,10 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |






