


HS0820-3R8256-R | |
|---|---|
DigiKey Part Number | 283-HS0820-3R8256-R-ND |
Manufacturer | |
Manufacturer Product Number | HS0820-3R8256-R |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 650mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Strip | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 25 F | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 650mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 52,45300 Kč | 524,53 Kč |
| 50 | 43,61700 Kč | 2 180,85 Kč |
| 100 | 40,88520 Kč | 4 088,52 Kč |
| 500 | 36,26270 Kč | 18 131,35 Kč |
| 1 000 | 34,83127 Kč | 34 831,27 Kč |
| 2 500 | 33,31929 Kč | 83 298,23 Kč |
| 5 000 | 32,40747 Kč | 162 037,35 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


