
HSH1025-3R8117-R | |
|---|---|
DigiKey Part Number | 283-HSH1025-3R8117-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1025-3R8117-R |
Description | CAP LITHIUM HYBRID 110F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 F (EDLC) Supercapacitor 3.8 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 110 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,21000 Kč | 93,21 Kč |
| 10 | 66,64500 Kč | 666,45 Kč |
| 50 | 56,07980 Kč | 2 803,99 Kč |
| 100 | 52,81730 Kč | 5 281,73 Kč |
| 500 | 47,29102 Kč | 23 645,51 Kč |
| 1 000 | 45,57972 Kč | 45 579,72 Kč |
| 2 500 | 43,77143 Kč | 109 428,58 Kč |
| Unit Price without VAT: | 93,21000 Kč |
|---|---|
| Unit Price with VAT: | 112,78410 Kč |


